Analog Devices / Maxim Integrated MAX31341B Low-Current Real-Time Clock

Analog Devices MAX31341B Low-Current Real-Time Clock is a timekeeping device that provides a nano amperes timekeeping current, extending battery life. The MAX31341B supports 6pF high-ESR crystals, which broaden the pool of usable crystals for the devices. The device is accessed through an I2C serial interface. The Analog Devices MAX31341B Low-Current Real-Time clock features one digital Schmitt trigger input and one programmable threshold analog input.

Features

  • Increases battery life
    • 180nA timekeeping current
    • Wide range of external crystals with CL = 6pF and ESR up to 100kΩ for minimal current draw
    • Trickle charger for external supercapacitor or rechargeable battery
  • Provides flexible configurability
    • A Schmitt trigger input to trigger interrupt
    • One analog input with adjustable threshold to trigger interrupt
    • Programmable square wave output for clock monitoring
  • Saves board space
    • Integrated load capacitors for crystal oscillator
    • 2x1.5mm, 12-bump WLP with 0.5mm pitch
  • Value add features for ease-of-use
    • +1.6V to +3.6V operating voltage range
    • Countdown timer with repeat and pause functions
    • 64-byte RAM for user data storage
  • Integrated protection
    • Power-on reset for default configuration
    • Automatic switchover to backup battery or supercapacitor on power fail
    • Lockup-free operation with bus timeout

Applications

  • Medical
  • Wearables
  • Point-of-sale (POS)
  • Telematics
  • Portable instruments
  • Portable audio

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX31341B Low-Current Real-Time Clock
Opublikowano: 2019-06-24 | Zaktualizowano: 2023-04-17