Analog Devices / Maxim Integrated MAX20332EVKIT Evaluation Kit
Analog Devices MAX20332EVKIT Evaluation Kit is used to evaluate the MAX20332 USB charger detection with an integrated overvoltage protector. The kit features a Pmod™ connector to connect to an I2C interface. The kit features an onboard LDO to generate a supply voltage from the USB +5V. The onboard LDO output is configurable for 4.2V, 3.3V, or 2.3V to power the IC. The Analog Devices MAX20332EVKIT software controls the USB2PMB2 adapter board over the USB, which generates I2C commands.Features
- USB-Powered Operation
- Proven High-Speed USB PCB Layout
- Pmod I2C Interface
- USB Connectors for Device Multiplexing
- Surface-Mount Components
- Fully Assembled and Tested
Required Equipment
- MAX20332EVKIT evaluation kit (USB cables included)
- Two USB drives
- User-supplied Windows XP®, Windows Vista®, Windows® 7, and Windows 10 PC with two available USB ports
Opublikowano: 2018-07-02
| Zaktualizowano: 2023-04-25