Analog Devices / Maxim Integrated MAX20326 Dual Precision Bus Accelerator
Analog Devices MAX20326 Dual Precision Bus Accelerator is a dual-channel, precision, open-drain, communication-line accelerator. The device provides the acceleration from a low-to-high transition necessary to allow faster data transfer in a highly capacitive, multidrop node system. The Analog Devices MAX20326 is optimized for the I2C and a 1-Wire® bus, where a high-speed, open-drain operation is often required with a highly capacitive load.Features
- Reliable communication
- +1.4V to +5.5V wide operating input voltage
- 0.5V ±50mV precision accelerator trigger threshold
- Fast charge up to 1000pF load
- Low EMI controlled acceleration slope
- Space saving
- 4-pin (0.5mm pitch 1.25mm x 1.25mm Flip-Chip QFN)
- Integrated precision pullup
Applications
- I2C
- MDIO
- 1-Wire bus
Functional Diagram
Opublikowano: 2018-10-08
| Zaktualizowano: 2023-04-24