Analog Devices / Maxim Integrated MAX20011CEVKIT Converter Evaluation Kit

Analog Devices MAX20011CEVKIT Converter Evaluation Kit is a fully assembled and tested PCB intended to demonstrate the capability of the MAX20011C step-down (buck) voltage regulator. The Analog Devices MAX20011C has an output current rating of 16A. The IC operates at 3V to 5.5V input supply voltage and can regulate a voltage range of 0.5V to 1.275V.

The device features a 2.2MHz fixed-frequency PWM mode for better noise immunity and load-transient response. The 2.2MHz frequency operation allows for the use of all-ceramic capacitors and minimizes external components. The programmable spread-spectrum frequency modulation minimizes radiated electromagnetic emissions. Integrated low RDS(ON) switches improve efficiency at heavy loads and make the layout a much simpler task for discrete solutions.

The I2C interface supports dynamic voltage adjustment with programmable slew rates. Other features include programmable soft-start, overcurrent, and overtemperature protection. The Analog Devices MAX20011CEVKIT comes pre-tested for immediate evaluation.

Features

  • High-efficiency DC-DC converter
  • Up to 16A peak output current
  • 3V to 5.5V input supply voltage
  • I2C user configurable
  • Excellent load transient performance
  • 2.2MHz or 1.1MHz operation
  • Test points for bode plot measurement
  • Proven PCB layout
  • Fully assembled and tested
Opublikowano: 2021-11-08 | Zaktualizowano: 2023-04-17