Analog Devices Inc. MAX17823B High Voltage Data Acquisition System

Analog Devices Inc. MAX17823B High Voltage Data Acquisition System is for the management of high-voltage battery modules. The system features a 12-bit SAR ADC measuring 12x cell voltages and two temperatures in 161μs. There are 12x internal switches for cell balancing and extensive built-in diagnostics. Up to 32x devices can be daisy-chained together to manage 384x cells and monitor 64x temperatures. Cell voltages of (0V to 5V) are measured differentially over a 65V common-mode range. Cell measurements have a typical accuracy of 2mV (3.6V cell, +25°C). If oversampling is enabled, up to 128x measurements per channel can be averaged internally with 14-bit resolution. The system can shut itself down during a thermal overload by measuring its die temperature. The system uses Maxim’s battery-management UART protocol for robust communication. When used with the MAX17880 12-channel battery monitor, it is ideal for automotive battery-management systems requiring a high safety integrity level.

Features

  • AEC-Q100 grade 2, -40°C to +105°C temperature range
  • Operating voltage from 9V to 65V
  • Ultra-low-power operation
    • 2mA standby mode
    • 2μA shutdown mode
  • 12x cell-voltage measurement channels
    • 2mV accuracy (3.6V, +25°C)
    • 5mV accuracy (0°C to +45°C)
    • 10mV accuracy (-40°C to +105°C)
  • 12x cell-balancing switches
    • Up to 150mA per switch
    • Emergency discharge mode
  • 2x temperature measurement channels
  • Die temperature measurement
  • Automatic thermal protection
  • 29x voltage threshold alerts
    • 12x over-voltage faults
    • 12x under-voltage faults
    • 2x over-temperature faults
    • 2x under-temperature faults
    • 1x cell mismatch alert (highest cell versus lowest cell)
  • 4x GPIOs
  • Built-in diagnostics to support ASIL D and FMEA requirements
  • Battery-management UART protocol
    • Daisy-chain up to 32x devices
    • Communication port isolation
    • Up to 2Mbps baud rate (auto-detect)
    • 1.5μs propagation delay per device
    • Packet error checking (PEC)
  • Factory-trimmed oscillators, no external crystals required
  • 10mm x 10mm, 64-pin LQFP package

Applications

  • High-voltage battery stacks
  • Electric Vehicles (EVs)
  • Hybrid Electric Vehicles (HEVs)
  • Electric bikes
  • Battery-backup systems (UPS)
  • Super-cap systems
  • Battery-powered tools

Functional Block Diagram

Block Diagram - Analog Devices Inc. MAX17823B High Voltage Data Acquisition System
Opublikowano: 2020-02-12 | Zaktualizowano: 2024-04-19