Analog Devices / Maxim Integrated MAX17579EVKIT/MAX17580EVKIT Evaluation Kits

Analog Devices Inc. MAX17579EVKIT/MAX17580EVKIT Evaluation Kits provide a proven design to evaluate the MAX17579 and MAX17580 high-efficiency, high-voltage, inverting, Himalaya synchronous DC-DC converters. The devices generate output voltages (VOUT) from -0.9V to -36V and can deliver up to 300mA of load current from a wide 4.5V to 60V-|VOUT| input voltage range.

ADI MAX17579EVKIT evaluation kit generates -15V output (VOUT1) at load currents up to 240mA from a 16V to 45V input supply and operates at 600kHz (fSW1) switching frequency. This evaluation kit configuration features MAX17579 that operates in continuous conduction mode (CCM) at all loads, thus, providing a constant frequency operation.

The MAX17580EVKIT evaluation kit generates -5V output (VOUT2) at load currents up to 300mA from a 16V to 55V input supply and operates at 600kHz (fSW2) switching frequency. This evaluation kit configuration features MAX17580 that operates in discontinuous conduction mode (DCM) for superior efficiency at light loads.

ADI MAX17579EVKIT/MAX17580EVKIT Evaluation Kits are configured for optimum efficiency and component size. The evaluation kits feature programmable enable and input undervoltage-lockout (UVLO), soft-start, open-drain RESET signal, and external clock synchronization. The evaluation kits also provide a good layout example, which are optimized for conducted, radiated EMI, and thermal performance.

Features

  • Operates over a wide input range
    • MAX17579EVKIT (VOUT1 = -15V, IOUT1 = 240mA, VIN1 Range = 16V to 45V)
    • MAX17580EVKIT (VOUT2 = -5V, IOUT2 = 300mA, VIN2 Range = 16V to 55V)
  • Enable/UVLO input, resistor programmable UVLO threshold
  • Adjustable soft-start time
  • RESET output with a pullup resistor to an external supply
  • System ground interfaced EN/UVLO and RESET pins
  • Overcurrent and overtemperature protection
  • Proven PCB layout
  • Fully assembled and tested
  • Complies with CISPR 32 (EN55032) Class B conducted and radiated emissions

Required Equipment

  • MAX17579EVKIT, MAX17580EVKIT evaluation kits
  • 60V, 0.5A DC input power supply
  • 5V, 10mA DC input power supply
  • Loads capable of sinking 300mA at -5V and 240mA at -15V
  • Two digital multimeters (DMM)

Board Layout

Mechanical Drawing - Analog Devices / Maxim Integrated MAX17579EVKIT/MAX17580EVKIT Evaluation Kits
Opublikowano: 2021-05-25 | Zaktualizowano: 2023-04-12