Analog Devices / Maxim Integrated MAX17557EVKIT 5V Output Evaluation Kit

Analog Devices MAX17557EVKIT 5V Output Evaluation Kit is configured to evaluate the operation of the MAX17557 Synchronous Step-Down Controller. The MAX17557 controller is a high-voltage, high-efficiency, synchronous step-down DC-DC controller. The ADI MAX17557EVKIT Evaluation Kit has a 6.5V to 60V input supply while providing 5V/10A at the output. The switching frequency of the evaluation kit has a preset of 350kHz achieving excellent efficiency with component size. Additional features include Enable/UVLO Input, resistor-programmable UVLO threshold, adjustable soft-start time, open-drain PGOOD output, and overcurrent and overtemperature protection.

Features

  • Operates from a 6.5V to 60V input supply
  • 5V output voltage
  • Up to 10A output current
  • 350kHz switching frequency
  • Enable/UVLO input, resistor-programmable UVLO threshold
  • Adjustable soft-start time
  • Open-drain PGOOD output
  • Overcurrent (OCP) and Overtemperature (OTP) protection
  • Proven PCB layout
  • Fully assembled and tested

Required Equipment

  • MAX17557EVKIT 5V-output evaluation kit
  • 6.5V to 60V, 10A DC-input power supply
  • Load capable of sinking 10A
  • Digital voltmeter (DVM)
Opublikowano: 2018-04-11 | Zaktualizowano: 2023-04-12