Analog Devices / Maxim Integrated MAX14949 Half-Duplex RS-485/422 Transceiver

Analog Devices MAX14949 Half-Duplex RS-485/422 Transceiver is an isolated RS-485/RS-422 transceiver that provides 5000VRMS (60s) of galvanic isolation. This isolation is provided between the cable side (RS-485/RS-422 driver/receiver side) and the UART side of the device. The isolation improves communication by breaking ground loops and reduces noise when there are large differences in ground potential between ports. This device allows for robust communication up to 500kbps. The device includes an integrated 450kHz transformer driver for power transfer to the cable side of the transceiver using an external transformer. An integrated LDO provides a simple and space-efficient architecture for powering the cable side of the IC.

The Analog Devices MAX14949 Half-Duplex RS-485/422 Transceiver is available in a wide-body 16-pin SOIC package and operates from -40°C to +105°C temperature range.

Features

  • High integration simplifies designs
    • Integrated LDO for cable-side power
    • Integrated transformer driver for power transfer to cable side has up to 80% efficiency at 150mA load
  • High-performance transceiver enables flexible designs
    • Compliant with RS-485 EIA/TIA-485 standards
    • 500kbps (max) data rate
    • Up to 256 devices on the bus
  • Safety regulatory approvals
    • UL, according to UL1577
  • Integrated protection for robust communication
    • ±30kV ESD (HBM) on driver outputs/receiver inputs
    • 5kVRMSwithstand isolation voltage for 60s (VISO)
    • 1200VPEAKmaximum repetitive peak-isolation voltage (VIORM)
    • 848VRMSmaximum working-isolation voltage (VIOWM)
    • > 30 years lifetime at rated working voltage
    • Withstands ±10kV surge per IEC 61000-4-5
    • Thermal shutdown
  • Physical characteristics
    • -40°C to +105°C temperature range
    • SOIC-16 (W) package

Applications

  • HVAC
  • Industrial automation equipment
  • Power meters
  • Programmable logic controllers

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX14949 Half-Duplex RS-485/422 Transceiver
Opublikowano: 2016-03-22 | Zaktualizowano: 2023-04-12