Marquardt Switches Inc 1830 Rocker Switches
Marquardt 1830 Rocker Switches are single and double pole switches available in illuminated and non-illuminated models. These switches offer a <100mΩ contact resistance, >100MΩ insulation resistance, and IP40/IP67 protection type depending on the model. Marquardt 1830 Rocker Switches feature two housing variants, approval for 400V, and mechanical life endurance up to 1 million switching cycles.Features
- 100 million times proven switching principle
- Mechanical life endurance up to 1 million switching cycles
- Wide variety
- Variants with IP67 or dust protection insert
- Two housing variants
- Actuating characteristic
- Illuminated and non-illuminated variants
- Approval for 400V (product-dependent)
View Results ( 63 ) Page
| Numer części | Karta charakterystyki | Napięcie znamionowe AC | Oświetlony | Funkcja przełącznika |
|---|---|---|---|---|
| 1835.3109 | ![]() |
125 VAC | Illuminated | ON - OFF |
| 1831.1202 | ![]() |
125 VAC | Non-Illuminated | (ON) - OFF |
| 1839.3512 | ![]() |
125 VAC | Non-Illuminated | ON - OFF - ON |
| 1839.3412 | ![]() |
125 VAC | Non-Illuminated | (ON) - OFF - (ON) |
| 1834.1102 | ![]() |
125 VAC | Non-Illuminated | ON - OFF |
| 1838.8302 | ![]() |
125 VAC | Non-Illuminated | (ON) - OFF - (ON) |
| 1835.1112 | ![]() |
250 VAC | Illuminated | ON - OFF |
| 1837.1118 | ![]() |
Illuminated | ||
| 1839.1502 | ![]() |
125 VAC | Non-Illuminated | ON - OFF - ON |
| 1839.1602 | ![]() |
125 VAC | Non-Illuminated | (ON) - OFF - ON |
Opublikowano: 2012-09-12
| Zaktualizowano: 2022-03-11