Lumileds LUXEON CoB Core Range (Gen 5) LED Arrays

Lumileds LUXEON CoB Core Range (Gen 5) LED Arrays are uniform, high-efficacy (>160lm/W), easy-to-design arrays with a small Light Emitting Surface (LES). With industry-leading thermal resistance, these arrays enable simplified and cost-efficient luminaire designs. The hot-tested (at +85°C) LUXEON CoB LEDs are available in a 3-step MacAdam ellipse, ensuring uniform optical performance in various applications with minimized additional testing required.

Features

  • High flux densities in a small LES
  • 3-step MacAdam ellipse color definition, freedom from Binning for color consistency from luminaire to luminaire
  • Superior color stability over temperatures and drive currents
  • CoB LED package
  • Up to 4x lower thermal resistance than the competition, enabling smaller heatsinks and higher lumens
  • Supported by a comprehensive optical, mechanical, and electrical ecosystem
  • Phosphor system

Applications

  • Spotlights
  • Track lights
  • Downlights
  • High bay
  • Low bay
  • Floodlights

Specifications

  • 135° typical total included angle
  • 115° typical viewing angle
  • 30.9V to 37.3V forward voltage range
  • -16mV/°C typical forward voltage temperature coefficient
  • 600mA to 1600mA forward current range
  • 0.12°C/W to 0.26°C/W typical junction-to-case thermal resistance range
  • 2700K to 5000K wavelength/color temperature
  • 2912lm to 9315lm luminous/radiant flux range
  • 80 or 90 Color Rendering Index (CRI) 
  • Class 3B ESD sensitivity (ANSI/ESDA/JEDEC JS-001-2012)
  • +125°C maximum LED junction temperature
  • -40°C to +105°C operating case temperature range
Opublikowano: 2023-05-08 | Zaktualizowano: 2025-04-18