Littelfuse TP5.0SMDJ Surface-Mount TVS Diodes
Littelfuse TP5.0SMDJ Surface-Mount TVS Diodes are designed to protect sensitive electronic equipment from voltage transients due to lightning strikes. TP5.0SMDJ diodes are AEC-Q101 qualified and offer excellent clamping capability, a low-profile SMD package, a glass-passivated chip junction, and a built-in strain relief. These diodes feature 5000W peak pulse power capability at 10µs/1000µs waveform, a fast response time of typically less than 1ps, and a low incremental surge resistance. Littelfuse TP5.0SMDJ Surface-Mount TVS Diodes are suitable for protecting I/O interfaces, VCC bus, and other vulnerable circuits found in telecom, computer, industrial, and consumer electronic applications.Features
- Low-profile SMD package
- Typical failure mode is short from over-specified voltage or current
- Built-in strain relief
- Fast response time
- Excellent clamping capability
- Low incremental surge resistance
- Matte tin lead-free plated
Applications
- Telecom
- Computers
- Industrial
- Consumer electronics
Specifications
- 5000W peak pulse power capability at 10μs/1000μs waveform
- 6.5W power dissipation
- 300A peak forward surge current
- Whisker test conducted based on JEDEC JESD201A per table 4a and 4c
- EFT protection of data lines in accordance with IEC 61000-4-4
- ESD protection of data lines in accordance with IEC 61000-4-2, 30kV(air), 30kV (contact)
- 1ps response time
- Typical IR less than 5μA when VBR min>22V
- Meets MSL 1 per J-STD-020, LF maximum peak of +260°C
- -65°C to +150°C operating temperature range
Functional Diagram
Opublikowano: 2023-04-28
| Zaktualizowano: 2023-05-12