Littelfuse TMM175 DIN-Rail Time-Delay Relays
Littelfuse TMM175 DIN-Rail Time-Delay Relays are multi-function timers that offer high precision and accuracy. These relays combine multiple timing modes and universal voltage in a slim 17.5mm housing and provide 10 timing modes ranging from 0.1s to 100h, covering most standard automation tasks. The various modes include signal on delay, cyclic on/off, cyclic off/on, signal off delay, signal off/on, leading edge impulse, and leading edge bi-stable. The TMM175 is an asymmetric on-off/off-on timer, allowing the "on" duration to be equal to or unequal to the "off" duration, making it suitable for applications requiring different time intervals. Littelfuse TMM175 DIN-Rail Time-Delay Relays are ideal for use in food and beverage, building automation, HVAC, packaging, and industrial panel applications.Features
- Compact form factor
- Versatile design
- Simple, reliable format
Applications
- Food and beverage
- Ice makers
- Ovens
- Deep fryers
- Building automation
- Signage
- Stair lighting
- Pool lights
- HVAC
- Fans
- Pumps
- Delayed starts
- Packaging
- Conveyor sequencing
- Sealing
- Spot gluing
- Industrial panels
- Maintenance delays
- Safety lockouts
Specifications
- 10 timing modes, 0.1s to 100h
- 12VAC to 240VAC supply voltage
- 6VA maximum power consumption
- 200ms maximum reset time
- 8A contact rating
- -20°C to +60°C operating temperature range
- 89.8mm x 17.5mm x 65.9mm dimensions
- DIN-rail mounting
- IP20 degree of protection
- UL 94V-0 flame-retardant enclosure
- Compliant to IEC 61812-1
Dimensions
Opublikowano: 2025-09-29
| Zaktualizowano: 2025-10-15