Littelfuse SZSMF6L Automotive TVS Diodes
Littelfuse SZSMF6L Automotive Transient Voltage Suppressor (TVS) Diodes are ideal for protecting I/O interfaces, the VCC bus, and other vulnerable circuits in automotive electronic applications. These surface-mount, 600W unidirectional / bidirectional TVS diodes are available in a small SOD-123FL package to save board space. The SZSMF6L series offers a fast response time of <1ns, low Zener impedance, high surge, and excellent clamping capabilities. Additional features include AEC-Q101 qualification, a lead-free design, RoHS compatibility, and PPAP capability. Littelfuse SZSMF6L Automotive TVS Diodes are designed to protect sensitive systems and components from high-voltage, high-energy transients.
Features
- Zener transient overvoltage suppressors
- Helps protect I/O interfaces, VCC bus, and other vulnerable circuits in automotive electronic applications
- Excellent voltage clamping capabilities
- Planar chip design with low leakage current performance
- Automotive-grade change control and PCN procedure
- Fast response time
- Saves board space with a small SOD-123FL package size
Specifications
- 600W peak power at 1ms
- Working peak reverse voltage range
- 5V to 75V for unidirectional
- 10V to 75V for bidirectional
- Standard Zener breakdown voltage range
- 6.4V to 92.1V for unidirectional
- 11.1V to 92.1V for bidirectional
- <1ns typical response time
- ESD protection of data lines in accordance with IEC 61000-4-2 30kV (air), 30kV (contact)
- ESD rating of class 3 (>16kV) per human body model
- AEC-Q101 qualified and PPAP capable
- Lead free and RoHS compatible
- -55°C to +175°C operating temperature range
Videos
Dimensions
Opublikowano: 2025-08-20
| Zaktualizowano: 2025-12-10