Littelfuse SSA Current Shunt Resistors

Littelfuse SSA Current Shunt Resistors feature two terminals and a high voltage rating. The resistors offer an ultra-low 0.2mΩ to 4mΩ resistance rating and a 15W max power rating. Littelfuse SSA Current Shunt Resistors are RoHS compliant and ideal for frequency converters, power modules, communications systems, and power hybrid applications.

Features

  • Two terminals
  • Small size
  • High voltage
  • Ultra-low resistance
  • Halogen-free
  • Lead-free
  • RoHS compliant

Applications

  • Power hybrid applications
  • Frequency converters
  • Power modules
  • Communication systems

Specifications

  • 0.2mΩ to 4mΩ resistance value
  • 15W max power rating
  • ±200ppm/°C to ±50ppm/°C TCR range
  • 45% to 85% relative humidity
  • -55°C to +155°C operating temperature
  • +5°C to +35°C storage temperature
Opublikowano: 2023-12-15 | Zaktualizowano: 2024-01-03