Littelfuse SP1015 TVS Diode Array
Littelfuse SP1015 TVS Diode Array is a miniature four-channel bidirectional TVS array that protects data lines that may experience destructive electrostatic discharges (ESD). The bidirectional configuration delivers symmetrical ESD protection for data lines when AC signals are present. The robust SP1015 diode safely absorbs repetitive ESD strikes well above the maximum level specified in the IEC61000-4-2 international standard without performance degradation. Littelfuse SP1015 TVS Diode Array has a 0.95mm x 0.55mm footprint. Ideal applications include mobile phones, smartphones, wearable technology, eReaders, eBooks, and tablets.Features
- RoHS compliant
- Halogen free and lead free
- 4 channels of protection in a 0.95mm x 0.55mm footprint
- ESD, IEC 61000-4-2, ±20kV contact, ±30kV air
- EFT, IEC 61000-4-4,40A (5/50ns)
- Lightning protection, IEC 61000-4-5 2nd Edition, 2.0A (tp = 8/20µs)
- High density
- Touch screen and I2C interfaces
Applications
- Mobile phones
- Smartphones
- Wearable technology
- eReader
- eBooks
- Tablets
Block Diagram
Pinout
Opublikowano: 2015-05-26
| Zaktualizowano: 2022-03-11