Littelfuse SMCG-HR 1500W Surface-Mount TVS Diodes

Littelfuse SMCG-HR 1500W Surface-Mount TVS Diodes are designed to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. Littelfuse SMCG-HR TVS Diodes feature 1500W peak pulse power dissipation and are high-reliability up-screened for critical applications. The series offers excellent clamping capability and low incremental surge resistance. SMCG-HR protects I/O interfaces, VCC buses, and other vulnerable circuits in telecom, computer, industrial, and consumer electronics applications.

Features

  • High-reliability up-screened for critical applications
  • Excellent clamping capability
  • Low incremental surge resistance
  • Typical IR less than 1µA above 12V
  • Optimizes board space in surface-mount applications
  • L bend lead forming gives ideal solderability
  • Typical failure mode is short from over-specified voltage or current
  • Whisker test is conducted based on JEDEC JESD201A
  • IEC-61000-4-2 ESD 30kV (air), 30kV (contact)
  • ESD protection of data lines in accordance with IEC 61000-4-2
  • EFT protection of data lines in accordance with IEC 61000-4-4
  • Built-in strain relief
  • Fast response time, typically <1ps from 0V to VBR min
  • 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
  • VBR at TJ = VBR at +25°C x (1+αT x (TJ - 25)) (αT: temperature coefficient, typical value is 0.1%)
  • Glass passivated chip junction
  • +260°C/10sec at terminals high-temperature soldering guaranteed
  • Meets MSL level 1, per J-STD-020, high-temperature soldering guaranteed
  • Matte tin lead–free plated
  • Halogen-free
  • RoHS compliant with exemptions 7a and 7c-I
  • Lead-free E3 means 2nd level interconnect is lead-free and the terminal finish material is tin (IPC/JEDEC J-STD-609A.01)

Applications

  • Telecom
  • Computer
  • Industrial
  • Consumer electronics

Specifications

  • 1500W peak pulse power dissipation by 10/1000µs waveform
  • 6.5W power dissipation on infinite heat sink at TA=+50°C
  • -65°C to +150°C operating temperature range
  • 200A peak forward surge current, 8.3ms single half sine wave
  • 3.5V maximum instantaneous forward voltage at 100A for unidirectional only

Functional Block Diagram

Block Diagram - Littelfuse SMCG-HR 1500W Surface-Mount TVS Diodes
Opublikowano: 2020-11-16 | Zaktualizowano: 2024-07-02