Littelfuse PLED6N Open LED Protector
Littelfuse PLED6N Open LED Protector is a PLED a 1.1mm height profile. PLED6N is compatible with 1W rated LEDs with a nominal 350mA current at 3V. This Littelfuse PLED provides a switching electronic shunt path when a single LED in an LED string fails as an open circuit. This switching electronic shunt path ensures the entire LED string continues to function even if a single LED in the string does not. PLED6N provides high-reliability lighting functions in headlights, aircraft lights, airport runway lighting, roadside warning lights, and more.Features
- Fast switching
- Automatically resets after power cycle
- Compatible with industrial standard package SOD-123FL
- Compatible with industrial lighting environments
- IEC-61000-4-2 ESD 30kV (Air), 30kV (Contact)
- ESD protection of data lines in accordance with IEC 61000-4-2 (IEC 801-2)
- 1.1mm maximum height
- RoHS compliant and halogen-free
- MSL: Level 1 - unlimited
- 250V maximum critical rate of rise dV/dt
- 24pF maximum capacitance at 1MHz, 2V bias
- 5.5V to 7.5V VBR at IBR = 1mA
- 250µA ILEAK VMT2 = 5V
Applications
- Headlights
- Aircraft lights
- Airport runway lighting
- Roadside warning lights
Additional Resources
Schematic
Opublikowano: 2017-03-14
| Zaktualizowano: 2022-04-08