Littelfuse P-2ACMCL Balanced SIDACtor Protection Thyristors

Littelfuse P-2ACMCL Two-Chip Balanced Broadband Optimized SIDACtor® Protection Thyristors are designed to protect broadband equipment from damaging overvoltage transients. The patented “Y” configuration ensures balanced overvoltage protection that prevents a longitudinal to differential conversion. The MicroCapacitance (MC) thyristors provide a single port solution that enables equipment to comply with various global regulatory standards while limiting the impact on broadband signals. Surge capability does not degrade after multiple surge events within limit. The robust modified TO-220 packaged thyristors from Littelfuse feature low voltage overshoot, low on-state voltage, and fail short circuits when surged in excess of ratings.

Features

  • Does not degrade surge capability after multiple surge events within limit
  • Fails short circuit when surged in excess of ratings
  • Low voltage overshoot
  • Low on-state voltage
  • Lead-free and RoHS compliant
Opublikowano: 2018-01-08 | Zaktualizowano: 2023-02-07