Littelfuse LVSP Varistor Protection Fuses

Littelfuse LVSP Varistor Protection Fuses are designed to protect transient voltage surge suppression (TVSS) products and can survive 8 x 20µs lightning surges without opening. Littelfuse LVSP fuses can be used to facilitate TVSS module compliance to UL 1449 in permanently connected applications. The series offers a 600VAC voltage rating, 200kA interrupting rating, and 5kA to 100kA 8 x 20µs surge withstand.

Features

  • Current limiting under AC short-circuit conditions
  • Available in multiple mounting configurations (cartridge, bolt-in, and PCB mount)
  • Provides short-circuit protection in TVSS systems and complements Littelfuse overvoltage products

Applications

  • TVSS products
  • Surge arrestors

Specifications

  • 600VAC voltage rating
  • 200kA interrupting rating
  • 5kA to 100kA 8 x 20µs surge withstand
  • UL Recognized (File: E71611)
  • RoHS compliant
Opublikowano: 2021-02-24 | Zaktualizowano: 2024-10-31