Littelfuse 100 Series Blade Fuse Holders

Littelfuse 100 Series Blade Fuse Holders and Clips are thru hole, circuit board mountable, automotive blade fuse holders. The fuse holders feature a voltage rating up to 500V, and current ratings between 15A and 30A. Contacts are tin plated for easy soldering, and optimized for lead-free wave soldering. Littelfuse 100 Series Blade Fuse Holders and Clips are constructed from a tin plated copper alloy with a contact resistance ≤5mΩ.

Features

  • Compatible with automotive blade fuses
  • Thru hole circuit board mountable
  • Tin plated leads for easy soldering process
  • Copper alloy for high current ratings
  • Suitable for Type F and C blade fuses
  • Low profile
  • Designed for lead-free wave soldering

Specifications

  • 500V voltage rating
  • 15A-30A current rating
  • Tin-plated copper alloy PCB terminals
  • 10,000MΩ minimum insulation resistance at 500VDC
  • ≤5mΩ maximum contact resistance
  • -40°C to +125°C ambient temperature rating
Opublikowano: 2021-06-25 | Zaktualizowano: 2022-03-11