Hartland Controls / Littelfuse HCD Auxiliary Switches

Hartland Controls / Littelfuse HCD Auxiliary Switches are designed for three- and four-pole contactors (20-120 FLA). This series is offered in normally open / normally closed (NO / NC) and single-pole, single-throw (SPDT) configurations. The variations include one SPDT, two SPDTs, as well as one NO, one NC. These control switches are in-house tested and validated. Hartland Controls / Littelfuse HCD Auxiliary Switches are designed and manufactured in accordance with UL 508 File No. E227250 standards.

Features

  • Designed for 3- and 4-pole contactors (20-120FLA)
  • NO / NC configurations
  • SPDT configurations
  • Variations: SPDT, 2 SPDTs, and 1 NO, 1NC
  • UL 508 File No. E227250
  • In-house tested and validated

Applications

  • Commercial and residential HVAC
  • Refrigeration
  • Food and beverage
  • Water / wastewater
  • Welding
  • Pools and spas
  • EV charging
Opublikowano: 2021-09-27 | Zaktualizowano: 2026-03-19