Littelfuse GTCA28-x-R03 High Voltage Series GDTs
Littelfuse GTCA28-x-R03 High Voltage Series GDTs (ceramic gas discharge tubes) are commonly used to help protect high voltage circuits. They offer a high level of surge protection, low capacitance, and a broad array of break over voltage levels, making them suitable for applications such as branch circuits, medical electronics, and surge protection on power lines. With such features, Littelfuse GTCA28-x-R03 High Voltage Series GDTs can help equipment meet the most stringent regulatory standards.Features
- Overvoltage fault protection against high energy surges
- 2-Pole, 8mm axial and non-leaded devices
- Broad voltage range from 800V to 4000V
- Low capacitance
- Crowbar overvoltage protection
- UL 1449 recognized
- RoHS compliant
- Capable up to 10kA 8/20μs surge
Applications
- Power supplies
- Commercial installations
- Medical electronics
- Industrial equipment and machinery
- Appliance (hi-pot)
Opublikowano: 2012-02-27
| Zaktualizowano: 2022-03-11