LITEON LTST-/LTW-FC03 SMD LEDs

LITEON LTST-/LTW-FC03 SMD LEDs are low profile, flat lens LEDs with 120° light emission for wide angle view of indication. These ultra-bright chip LEDs come with InGaN or AlInGaP element combinations to generate specific colors and are configured for automated PC board assembly and space-sensitive applications. The LTST-/LTW-FC03 SMD LEDs are extra thin and I.C. compatible. Additionally, these LEDs are easily adapted with automatic placement equipment and infrared reflow solder process. The LTST-/LTW-FC03 SMD LEDs feature a DC forward current of 20mA and operate between -20°C to 80°C temperature range. Typical applications include various electronic equipment, including cordless and cellular phones, notebook computers, network systems, home appliances, and indoor signboard applications.

Features

  • RoHS compliant
  • Extra thin mini-chip LEDs
  • Ultra-bright chip LEDs with InGaN or AlInGaP element combinations
  • Package in 8mm tape on 7" diameter reels
  • EIA STD package
  • I.C. compatible
  • Compatible with automatic placement equipment
  • Compatible with infrared reflow solder process

Specifications

  • 120° viewing angle
  • 10μA maximum reverse current
  • 20mA DC forward current
  • -20°C to 80°C operating temperature range
  • -30°C to 85°C storage temperature range

Applications

  • Telecommunication
  • Office automation
  • Home appliances
  • Industrial equipment
  • Keypad/keyboard backlighting
  • Status indicator
  • Microdisplays
  • Signal and symbol luminary

LED Dimensions

Mechanical Drawing - LITEON LTST-/LTW-FC03 SMD LEDs

Videos

Opublikowano: 2022-11-15 | Zaktualizowano: 2025-03-27