TE Connectivity / Linx Technologies W63-FPC2 Flexible Embedded Wi-Fi® 6 Antenna
TE Connectivity's (TE) Linx Technologies W63-FPC2 Flexible Embedded Wi-Fi® 6 Antenna is designed for Wi-Fi 6E applications in the 6GHz band (5.925GHz to 7.125GHz) plus 2.4GHz and 5GHz Wi-Fi/WLAN for Wi-Fi 5 and Wi-Fi 6 solutions. The antenna is a ground-plane-independent dipole embedded solution comparable to an external antenna in performance. The flexible antenna features an adhesive backing for easy mounting in unique and custom enclosures. TE Linx W63-FPC2 Flexible Embedded WiFi 6 Antenna features a 100mm (3.94") long, 1.13mm coaxial cable terminated in a U.FL-type plug (female socket) connector for connection.Features
- 2.4GHz, 5GHz, and 6GHz Wi-Fi/WLAN bands
- Ground-plane-independent dipole antenna
- U.FL-type plug (female socket) compatible with MHF1, AMC, UMCC
- 42.0mm x 12.0mm x 0.2mm compact, low-profile
- Adhesive backing permanently adheres to non-metal enclosures
- Flexible to fit in challenging enclosures
Applications
- Complete Wi-Fi/WLAN coverage
- 802.11b/g
- Wi-Fi 4 (802.11n)
- Wi-Fi 5 (802.11ac)
- Wi-Fi 6 (802.11ax)
- Wi-Fi 6E (802.11ax)
- U-NII bands 1 to 4 and 5 to 8 (proposed)
- 2.4GHz ISM applications
- BLUETOOTH®
- ZigBee®
- Internet of Things (IoT) devices
- Smart home networking
- Sensing and remote monitoring
Opublikowano: 2020-10-07
| Zaktualizowano: 2024-10-01