LEMO Connectors for Robotics & Industrial Control
LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.
Features
- B Series
- Push-pull for easy mating
- High-density multi-contact
- Hybrid configurations
- LV + Coax
- LV + HV
- LV + fluidic/pneumatic
- IP50 protection
- Durable chrome-plated brass
- High mating cycles 5000+
- K Series
- Push-pull for easy mating
- 2 to 64 contacts
- Hybrid configurations
- LV + Coax
- HV, fluidic/pneumatic
- IP66 / IP68 water resistance
- Triple-walled shielding
- Water and corrosion resistance
- Durable chrome-plated brass
- 1000+ hours salt and fog
- High mating cycles 5000+
- M Series
- Ratchet coupling
- Triple start threads
- Compact and lightweight aluminum
- High density with 2 to 114 contacts
- IP68 water resistance
- Anthracite nickel-plated
- High shock / vibration resistance
- Deep water-resistant (2m to 15hr)
- Fuel and oil resistant
- T Series
- Push-pull for easy mating
- Miniature sizes from 0T to 3T
- 2 to 32 contacts
- IP68 water resistance
- Standard chrome-plated shell
- Black chrome-plated option
- Black plastic shell option
- Break-away / quick-release
- 1000+ hours salt and fog
- High mating cycles 3000+
- Tight finger space operation
- Unique pin configurations and hybrids
- Plug mates with B Series receptacles
- SP Series
- Low voltage signal contact
- 13LV contact number
- For warehouse environments
- IP50 protection
- Lightweight
Applications
- Legged robots
- Animatronics (actuators and servos)
- High-speed cameras
- Machine control systems
- Inspection sensors
- Test and measurement
Overview
Additional Resources
Tools and Accessories
Opublikowano: 2021-05-05
| Zaktualizowano: 2026-02-26