LEMO Ethernet 1000BASE T1 Circular Push-Pull Connectors

LEMO Ethernet 1000BASE T1 Circular Push-Pull Connectors are designed to operate over a single twisted-pair copper cable, supporting an effective data rate of 1Gbit/sec simultaneously in each direction. LEMO Ethernet 1000BASE T1 Circular Push-Pull Connectors are compatible with unshielded twisted pair (UTP) and shielded twisted pair (STP) and are designed for automotive and industrial data transfer. These connectors operate over a -55°C to +250°C temperature range.

Features

  • Push-pull self-latching
  • Compatible with unshielded twisted pair (UTP) and shielded twisted pair (STP)
  • 1000BASE-T1 (IEEE 802.3bp)
  • 1000MBit/s full duplex
  • Open Alliance standard
  • IP50 ingress protection
  • -55°C to +250°C operating temperature range
  • Solder or print contacts

Applications

  • Automotive Ethernet
  • Industrial data transfer
  • Rail technology
  • Robots
  • Machines
Opublikowano: 2021-09-08 | Zaktualizowano: 2022-09-09