LAPP EPIC® H-A Kits

LAPP EPIC® H-A Kits are available in H-A 3, H-A 4, H-A 10, and H-A 16 variants, with thermoplastic and metal housing options depending on the series. The kits feature compatible connector components and screw-termination inserts designed for efficient installation. Select models include wire protection, straight cable-entry configurations, thermoplastic housings, or zinc die-cast metal housings. LAPP EPIC H-A Kits provide a streamlined approach for industrial connectivity applications that require robust rectangular connector assemblies.

Features

  • Pre-packed kits with compatible connector components
  • Matched housings and inserts
  • Screw-termination insert options
  • Available in thermoplastic and metal housing versions
  • Select models include wire protection
  • Straight cable-entry options available

Specifications

  • Rated voltage for all types
    • 400V IEC
    • 600V UL
    • 600V CSA
  • H-A 3
    • 3+PE contacts
    • Rated current
      • 23A IEC
      • 10A UL
      • 10A CSA
  • H-A 4
    • 4+PE contacts
    • Rated current
      • 23A IEC
      • 10A UL
      • 10A CSA
  • H-A 10
    • 10+PE contacts
    • Rated current
      • 16A IEC
      • 14A UL
      • 16A CSA
  • H-A 16
    • 16+PE contacts
    • Rated current
      • 16A IEC
      • 14A UL
      • 16A CSA
         
Published: 2026-10-19 | Updated: 2026-11-05