KYOCERA Display Optically Bonded Display Development Tools
KYOCERA Display Optically Bonded Display Development Tools offer a convenient solution for optically bonded TFT displays that speeds the design process. These display tool kits include an LCD module and all the interface components needed for developing TFT-LCD displays while providing a real plug-and-play solution, in turn, reducing the design cycle time.Kit Contents
- TFT-LCD display panel
- TFT controller board with on-screen display
- LED driver board for LED-backlit TFT-LCDs and power cable
- 12VDC power supply
- AC line cord
- SVGA analog RGB cable
- DVI digital input cable
- Video input cable
View Results ( 8 ) Page
| Numer części | Karta charakterystyki | Obszar widzenia | Minimalna temperatura robocza | Maksymalna temperatura robocza |
|---|---|---|---|---|
| TKL-104XOB-18054-A | ![]() |
10.4 in | - 30 C | + 80 C |
| TKL-070WOB-18052-A | ![]() |
7 in | - 30 C | + 80 C |
| TKL-070WOB-18053-A | ![]() |
7 in | - 20 C | + 70 C |
| TKL-084SOB-18051-A | ![]() |
8.4 in | - 20 C | + 70 C |
| TKL-104SOB-18078-A | ![]() |
10.4 in | - 30 C | + 80 C |
| TKL-121WOB-18055-A | ![]() |
12.1 in | - 30 C | + 80 C |
| TKL-121WOB-18079-A | ![]() |
12.1 in | - 20 C | + 70 C |
| TKL-121XOB-18056-A | ![]() |
12.1 in | - 30 C | + 80 C |
Opublikowano: 2019-04-29
| Zaktualizowano: 2023-05-26