KYOCERA AVX Ultra-Small Chip Antennas
KYOCERA AVX Ultra-Small Chip Antennas feature in-house technology and offer a small keep-out area while maintaining the performance of typical ceramic/LTCC antennas. These antennas are versatile and can be used for different applications depending on the PCB layout and matching components.Features
- Supports different technologies
- BLE
- UWB
- GNSS
- Wi-Fi®
- L1/L2/L5/L6
- High efficiency in ultra-small size
- SMD
- AEC-Q200 Versions available
Applications
- IoT
- Consumer
- Home appliances
- Industrial
- Medical
- Wearable devices
- Automotive
Specifications
- Frequency range
- 1176MHz to 1610MHz
- 2.4/5GHz
- 6GHz to 8.5GHz
- 1mm x 0.55mm x 0.4mm Dimensions
- 50Ω impedance
- SMD assembly
Videos
View Results ( 7 ) Page
| Numer części | Karta charakterystyki | Opis |
|---|---|---|
| 9002137 | ![]() |
Antennas Ultra-Small GNSS L1/ L2/L5/L6 or GNSS (G |
| 9001978 | ![]() |
Antennas Ultra-Small UWB or B luetooth or Wi-Fi D |
| 9001978-03 | ![]() |
Antenna Development Tools Eval Board for 90019 78 Wi-Fi Dual Band |
| 9001978-04 | ![]() |
Antenna Development Tools Eval Board for 90019 78 UWB |
| 9002137-06 | ![]() |
Antenna Development Tools Eval Board for 90021 37 GNSS L1/L2/L5/L6 |
| 9001978-01 | ![]() |
Antenna Development Tools Eval Board for 90019 78 Wi-Fi/Bluetooth |
| 9002137-05 | ![]() |
Antenna Development Tools Eval Board for 90021 37 GNSS GPS/Glonass/ |
Opublikowano: 2023-10-12
| Zaktualizowano: 2024-10-08