KYOCERA AVX SMT Capacitor Holders
KYOCERA AVX 9115-000 SMT Capacitor Holders enable manufacturers to eliminate hand soldering and improve production efficiency. These holders utilize insulation displacement (IDC) technology, allowing the safe and efficient connection of a capacitor to a PCB without the need for manual processes. Key features include automated pick-and-place, reflow compatibility, high-temperature insulator material, and a 1mm clearance. Compatible with various capacitors from 6.3mm to 10mm in diameter, 9115-000 holders allow the capacitor to be secured to the PCB after the SMT process. Engineers simply run the holder through the SMT process, snap the capacitor into the holder, and terminate the leads via the IDCs without soldering or bending the leads. KYOCERA AVX 9115-000 SMT Capacitor Holders are designed for ruggedized connections in automotive, industrial, and medical environments.Features
- Compatible with cylindrical capacitors from 6.3mm to 10mm in diameter
- 1mm clearing allows for populating the PCB with smaller components
- Automated pick-and-place
- Reflow compatible
- High-temperature insulator material
Applications
- Ruggedized connection of electrolytic capacitors and supercaps
- Automotive
- Industrial
- Medical
Specifications
- Up to 10A current rating
- 300VAC voltage rating
- Nylon UL 94V-0 insulator material
- Phosphor bronze contact material
- Tin-over-nickel plating
- Random 27.8m/s2 RMS vibration
- 50G shock
- Temperature range
- -40°C to +85°C (operating)
- -40°C to +60°C (storage)
How to Order
Opublikowano: 2025-03-25
| Zaktualizowano: 2025-06-22