KYOCERA AVX 9715 Branch Connector

KYOCERA AVX 9715 Branch Connector is designed for automotive and marine applications and features a 1000Vrms withstanding voltage, 125V per contact rated voltage, and 8A to 9A of current per contact. It offers an easy assembly—simply insert the wires and apply pressure. The Sheltap connector keeps the wires in place for excellent workflow, instantly providing a reliable connection with a waterproof seal. KYOCERA 9715 Branch Connector meets JASO D616 and USCAR-2 standards for high waterproofing (IP69K) and reliability in automotive components. The KYOCERA AVX 9715 series meets the special interconnection requirements of aluminum wiring and is 40% lighter than copper wire.

Features

  • Meet JASO D616 standards for high waterproofing and reliability in automotive components
  • Designed to meet the special interconnection requirements of aluminum wiring
  • Easy to assemble

Specifications

  • Copper alloy contact material
  • Thermoplastic insulator material
  • 8A to 9A per contact rated current
  • 125V per contact rated voltage
  • 1000Vrms withstanding voltage
  • -40°C to +85°C operating temperature range

Videos

Banner

Infographic - KYOCERA AVX 9715 Branch Connector
Opublikowano: 2020-01-17 | Zaktualizowano: 2024-06-04