KYOCERA AVX TransGuard® Mulitlayer Varistors
KYOCERA AVX TransGuard® Multilayer Varistors provide a wide range of reliable SMT components for bidirectional overvoltage protection with the advantage of EMI/RFI attenuation in the off-state for professional, industrial, and commercial applications. TransGuard MLVs are zinc oxide (ZnO) based ceramic semiconductor devices with non-linear voltage-current characteristics (bi-directional) similar to back-to-back Zener diodes. These KYOCERA AVX MLVs have the added advantage of more significant current and energy handling capabilities, speedy turn-on time, multiple strikes capability, and EMI/RFI attenuation in the off-state.Features
- Axial and radial configurations
- Bidirectional transient voltage protection
- EMI filtering in the off-state
- Fast <1ns response
- Multiple strikes capability
- High reliability
- AEC-Q200 qualified automotive series
- No derating over operating temperature range of -55°C to +125°C (+150°C, +175°C available)
- High peak current and high energy options
- Low capacitance parts for RF, high-speed data lines, and capacitance-sensitive applications
- RoHS compliant
Applications
- Automotive
- Consumer
- Home appliances
- Automation
- Lighting
- Industrial/Professional
- Medical
- Renewable/Smart energy
- Defense (SnPb termination available)
Videos
Resources
Opublikowano: 2012-04-02
| Zaktualizowano: 2025-03-26