KYOCERA AVX TAZ Tantalum Chip Capacitors

KYOCERA AVX TAZ Tantalum Chip Capacitors feature a 0.10µF to 100µF capacitance range, a 4 to 50V rated voltage, and ±5%, ±10%, and ±20% capacitance tolerance. The TAZ capacitor construction is compatible with a wide range of SMT board assembly processes, including convection reflow solder, conductive epoxy, or compression bonding techniques. KYOCERA AVX TAZ Tantalum Chip Capacitors have four termination finishes available: solder plated, fused solder plated, hot solder dipped, and gold plated. 

Features

  • 0.10µF to 100µF capacitance range
  • 4V to 50V rated voltage
  • ±5%, ±10%, and ±20% capacitance tolerance
  • -55°C to +125°C operating temperature range

Case Dimensions

Chart - KYOCERA AVX TAZ Tantalum Chip Capacitors
Opublikowano: 2019-03-20 | Zaktualizowano: 2023-05-22