KYOCERA AVX SMD Chip Film Capacitors

KYOCERA AVX SMD Chip Film Capacitors are available in various case sizes ranging from 1206 to 6054. These capacitors feature the self-healing properties of film dielectric that provide an open failure mode capacitor with excellent reliability. The series offers low DC bias, excellent thermal behavior, and a low dissipation factor with low equivalent series resistance (ESR) and low equivalent series inductance (ESL). KYOCERA AVX SMD Chip Film Capacitors are available in three dielectrics: PEN, PET-HT, and PPS.

Features

  • Low DC bias
  • Excellent thermal behavior
  • No piezo effect
  • Low dissipation factor—low ESR and low ESL
  • 1206 to 6054 case size range
  • Offers reliability

Specifications Chart

Chart - KYOCERA AVX SMD Chip Film Capacitors
Opublikowano: 2020-04-30 | Zaktualizowano: 2024-06-06