KYOCERA AVX SE Style SMPS Capacitors
KYOCERA AVX SE Style SMPS Capacitors offer a capacitance extension to the popular SK ranges. The CV product for the SE series, X7R capacitors compares favorably to high CV ranges offered by other suppliers in a Y5U dielectric. KYOCERA AVX SE Style SMPS Capacitors are conformally coated and are designed for input and output filtering applications in switch-mode power supplies.Features
- 1µF to 18µF capacitance range
- 25VDC to 100VDC voltage rating
- 7.62mm to 12.7mm length x 7.62mm x 12.7mm height
Dimensions
Opublikowano: 2009-11-09
| Zaktualizowano: 2022-03-11