KYOCERA AVX RF Filters

KYOCERA AVX RF Filters offer an available frequency range from 500MHz to 6000MHz and power rating from 1W up to 15WCW. KYOCERA AVX utilizes thin film and multilayer organic (MLO®) technologies to design and manufacture low pass, band pass, and high pass filters. These filters offer low insertion loss, steep roll-offs, high out-of-band rejection, and high power in miniature case sizes. KYOCERA AVX RF Filters are ideal for Internet of Things (IoT), LTE, and GPS applications. 

Applications

  • 5G communications
  • LTE
  • IoT
  • Satellite communications (SATCOM)
  • Instrumentation
  • Automotive V2X and advanced driver assist systems (ADAS)
  • Software-defined radio
  • Tracking and GPS
  • High reliability
Opublikowano: 2019-03-13 | Zaktualizowano: 2023-05-19