KYOCERA AVX 00-6791 RF Coaxial IDC Connectors

KYOCERA AVX 00-6791 RF Coaxial IDC Connectors feature a 125VAC voltage rating, a 0.5A current rating, and RF performance up to 6GHz. 00-6791 IDC Connectors can replace traditional RF connector systems and offer an easy assembly process with the ability to automate. KYOCERA AVX 00-6791 RF Coaxial IDC Connectors are ideal for automotive and industrial antenna applications.

Features

  • Replaces traditional RF connector systems
  • Up to 6GHz good RF performance
  • Up to 70N peel-off force
  • Easy assembly process with the ability to automate

Specifications

  • 0.5A current rating
  • 125VAC voltage rating
  • Copper alloy contact material
  • Lead-free tin over nickel plating
  • -40°C to +105°C operating temperature range
Opublikowano: 2019-04-03 | Zaktualizowano: 2023-05-22