KYOCERA AVX FLB Medium Power Film Capacitors

KYOCERA AVX FLB Medium Power Film Capacitors are high-quality, highly reliable double-safety devices with high dielectric strength in operating conditions up to +85°C. The high dielectric strength is possible due to a metallized polypropylene dielectric aluminum can that is infused with specially treated soft PU. In addition, this series offers two safety devices: overpressure disconnect and self-healing technology. KYOCERA AVX FLB Medium Power Film Capacitors feature include high ripple current, long life, and continued functionality after a 5% capacitance decrease, a major advantage of film capacitors over aluminum electrolytic capacitors.

Features

  • Packaging material: Aluminum can with soft PU
  • Three-phase, internal delta connection
  • Safety devices: overpressure disconnect, self-healing technology
  • Optimized AC voltage performance
  • High ripple current
  • High reliability
  • Long lifetime
  • Tolerance 10%

Applications

  • PFC and AC filtering
  • UPS system
  • Solar inverter
  • Motor drives
Opublikowano: 2014-05-06 | Zaktualizowano: 2022-03-11