KYOCERA AVX FFLR DC Filtering Film Capacitors
KYOCERA AVX FFLR DC Filtering Film Capacitors are specifically designed for DC filtering applications like DC links. These capacitors offer a DC voltage ranging from 600V to 3800V. The self-healing technology ensures a safe and reliable behavior, that is achieved using a fully dry solution with polypropylene metalized film. The standard designs of KYOCERA AVX FFLR DC filtering film capacitors cover a wide range of voltage and capacitance values. These capacitors are RoHS compliant and come in an aluminum cylindrical case filled with a polyurethane resin package.Features
- 600VDC to 3800VDC voltage range
- 105µF to 3000µF capacitance range
- Aluminum cylindrical case filled with a polyurethane resin
- Self-extinguishing polyurethane resin
- Self-extinguishing plastic cover
- RoHS compliant
Applications
- DC filtering
Performance Graph
Dimensions
Opublikowano: 2021-02-12
| Zaktualizowano: 2022-09-27