KYOCERA AVX 9176-500 Gas-Tight Discrete Wire IDC Connectors
KYOCERA AVX 9176-500 Gas-Tight Discrete Wire Insulation Displacement Connectors (IDCs) accept 24AWG to 18AWG wires with an insulation diameter ranging from 1.1mm to 2.1mm. These dual beam contacts support a 10A current rating with a large SMT solder base to provide maximum stability on the PCB. The 9176-500 Series also comes with optional locking strain relief caps that act as the termination tool for severe vibration applications. KYOCERA AVX 9176-500 Gas-Tight Discrete Wire IDCs are ideal for use in harsh automotive and industrial market applications.Features
- IDC contact is supplied in T&R pockets for standard SMT placement
- IDC contact provides a gas-tight connection to the PCB for long term reliability
- Optional termination cap provides additional strain relief for severe environments
- Tested to automotive levels on shock, vibration, and temperature cycling for reliability
- Reduced total applied cost versus solder or crimp processes
- Individual contacts can be located anywhere on the PCB based on specific application
Applications
- Connecting discrete wire components directly to the PCB
- Bringing power and signals onto a PCB
- Daisy-chaining PCBs together to create a continuous string of boards
Specifications
- 10A/Contact current rating
- Voltage Rating: Dependent on component proximity
- -40°C to +125°C operating temperature range
- 3 cycles durability
- Materials
- Nylon 46, UL94V0 insulator material
- Phosphor bronze contact material
- Tin over nickel plating
Opublikowano: 2013-09-03
| Zaktualizowano: 2022-03-11