krtkl snickerdoodle
krtkl’s snickerdoodle system-on-module (SoM) is a Zynq-based computer module with dual-band Wi-Fi®, 1GB RAM, 16MB flash, 180 I/O, an SD card cage, and is the size of a business card. Built on a Xilinx® Zynq™-7020 system-on-chip (SoC) and a Texas Instruments WiLink™ 8 wireless module, the snickerdoodle is designed to make high-performance, power-efficient computing and artificial intelligence (AI) at the network edge practical, affordable, and scalable.The 2.0" x 3.5" (50.8mm x 88.9mm) board offers a Zynq SoC with two 866MHz Arm® Cortex®-A9 cores and a 1.3M gate Xilinx Artix®-7 field-programmable gate array (FPGA), dual-band Wi-Fi, 1GByte of LPDDR2 RAM, 125 reconfigurable FPGA inputs/outputs (I/O), and 55 additional I/O pins. Out of the box, snickerdoodle supports Ubuntu Linux, Python, PYNQ, C/C++, and bare metal. Every snickerdoodle includes an adhesive-backed copper heat sink.
snickerdoodle black is offered in two variants for design flexibility: The Connectors Down variant (15081800/04) features bottom-mounted headers, while the Connectors Up variant (15081800/03) features top-mounted headers.
Features
- SoC
- Xilinx Zynq-7020 (XC7Z020-3CLG400E)
- 866MHz 32-bit Dual-Core ARM Cortex-A9
- 640kB Cache
- 2x 128-bit NEON Coprocessors
- Artix-7 FPGA
- 85K logic cells
- 1.3M ASIC gates
- 53,200 LUT-6s
- 220 DSP slices
- 866MHz 32-bit Dual-Core ARM Cortex-A9
- Xilinx Zynq-7020 (XC7Z020-3CLG400E)
- Memory
- 1GB LPDDR2 SDRAM
- Storage
- 16MB XIP NOR Flash
- Up to 200GB SDIO NAND via Captive MicroSD Card Cage
- User I/O
- 180 I/O pins (270 total pins, including grounds)
- 125 reconfigurable FPGA I/O
- 55 additional I/O (including 33x GPIO, 4x I2S Audio, 14x I2C, 1x ADC, 2x DAC)
- 180 I/O pins (270 total pins, including grounds)
- Communications
- Dual-Band 150Mbps 2×2 MIMO 2.4GHz/5GHz 802.11n Wi-Fi
- Dual-Band chip antenna, switched U.FL ports
- Power
- 5V via MicroUSB or 3.7V to 17V via Power Pins
- Serial Interfaces
- 2x Gigabit Ethernet
- 2x CAN
- 2x I2C
- SPI
- UART
- USB 2.0 High-Speed
- MicroUSB Console
- Analog Interfaces
- 2x 1MSPS 12-bit ADCs w/16 Channel Multiplexer
- 2x 1MSPS 12-bit DACs
- Additional Interfaces, Peripherals
- 5x LEDs
- 2x Pushbuttons
- Secure Cryptographic Key/Certificate Storage
- Mechanical
- 2.0" x 3.5" (88.9mm x 50.8mm)
- Custom copper, adhesive-backed, pin-fin heat sink
- Operating Temperature
- 0º to +80°C (+32° to +176°F)
- Software Support
- Ubuntu Linux
- PYNQ
- Python, C/C++, Java, LISP
- Bare metal
Applications
- Robotics
- Industrial automation / IoT
- Embedded vision
- Security and surveillance
- Video and audio processing
- Networking
- Edge computing / AI
- Zynq-7000 evaluation and prototyping
Board Layout (Connectors Down)
Board Layout (Connectors Up)
Block Diagram
Opublikowano: 2018-10-31
| Zaktualizowano: 2024-04-10