KOA Speer WU73 Wide Terminal Chip Resistors
KOA Speer WU73 Wide Terminal Chip Resistors are designed for high accuracy and current detection. These resistors offer 1W and 1.5W power ratings, low ohm, and are available in a 0612 package with resistance values from 10mΩ to 100mΩ. The WU73 resistors have a standard tolerance of ±1%, a T.C.R. as low as ±100 ppm, and a temperature range of -55°C to +155°C. Suitable applications for these resistors include automotive, telecommunication, and consumer electronics markets.Features
- Low ohm
- Wide terminal type flat chip resistor
- Higher power offering in a 0612 package
- AEC-Q200 qualified
Specifications
- Operating temperature: -55°C ~ +155°C
- Power rating: 1.0W and 1.5W, 0612 package
- Resistance range: 10mΩ ~ 100mΩ
- AEC-Q200 qualified
- T.C.R.: +100ppm and +150ppm/°C
- ±1% resistance tolerance
Applications
- DC to DC conversion
- AC adapters
- Automotive ECU
- Motor controls
- Power Supplies
- Industrial power controls
- Battery packs
- Manufacturing equipment
- Body control
- Telecommunications
- Automotive
- Consumer electronics
Additional Resources
Opublikowano: 2016-01-27
| Zaktualizowano: 2022-03-11