Kinetic Technologies KTS1661 USB VBUS Ideal Diode Load Switch
Kinetic Technologies KTS1661 USB VBUS Ideal Diode Load Switch is a low-resistance load switch with adjustable current limit, Soft-Start (SS), and ideal diode reverse current protection. This switch consists of an external resistor to set the current limit from 500mA to 2.5A. The KTS1661 load switch is optimized to protect systems with USB type-C ports that source up to 15W at 5V and must withstand up to 29V on VBUS. This switch incorporates Soft-Start (SS), which limits inrush current. The ideal diode Reverse Current Protection (RCP) isolates the systems internal rail whenever VBUS is driven to a higher voltage, as when charging.The KTS1661 load switch is available in advanced 1.31mm x 1.31mm, 9-bump Wafer-Level Chip Scale Package (WLCSP). Typical applications include smartphones, tablets, gaming consoles, notebooks, ultra-books, desktop PCs, set-top boxes, networking, and any USB ISOURCE port.
Features
- 2.5V to 5.5V supply voltage range at IN
- 29V absolute maximum rating at OUT
- 53mΩ typical on-resistance from IN to OUT
- Adjustable Current Limit Protection (CLP):
- 500mA to 2.5A via RISET
- Over-Current Protection (OCP)
- Short-Circuit Protection (SCP)
- Ideal diode Reverse Current Protection (RCP)
- Over Temperature Protection (OTP)
- Soft-Start (SS) limits inrush current
- Open-drain FLT flag
- RoHS and green compliant
- 9-bump WLCSP 1.31mm x 1.31mm (0.4mm pitch)
- Pin-to-pin with KTS1665, KTS1688, and FPF2495
Specifications
- 0V to 29V output voltage range
- 1μF to 100μF output capacitance range
- 420Ω to 2100Ω current limit setting resistance range
- -40°C to 85°C operating temperature range
Applications
- Smartphones, tablets, and gaming consoles
- Notebooks, ultra-books, and desktop PCs
- Set-top boxes, networking, and any USB ISOURCE port
Typical Application Circuit diagram
Block Diagram
Opublikowano: 2024-06-28
| Zaktualizowano: 2024-08-16