Keysight Technologies U1230 Series Handheld Digital Multimeters

Keysight Technologies U1230 Series Handheld Digital Multimeters (DMMs) combine a built-in LED flashlight, both audible and visual alerts, and non-contact AC voltage detection in one handheld device. These DMMs feature data logging capability (stores up to 10 readings) and IR-to-USB connectivity to transfer data to a PC for recording. The units are ergonomically designed for a better grip. Keysight Technologies U1230 Series Handheld Digital Multimeters are rated CAT III 600V and have an operating temperature range of -10°C to +55°C.

Features

  • Combines built-in LED flashlight, both audible and visual alerts, and non-contact AC voltage detection in one handheld
  • Built-in LED flashlight illuminates test area
  • Flashing backlight as additional visual alert during continuity tests in noisy environments
  • Data logging capability (stores up to 10 readings)
  • Vsense to perform non-contact voltage detection
  • IR-to-USB connectivity to transfer data to PC for record
  • CAT III 600V overvoltage safety protection
  • -10°C to +55°C operating temperature range

At a Glance

Keysight Technologies U1230 Series Handheld Digital Multimeters
Opublikowano: 2017-11-17 | Zaktualizowano: 2022-04-21