KEMET X8G 150°C High Temperature Class I Dielectric Caps
KEMET X8G Class I Dielectric Capacitors feature a +150°C maximum operating temperature, providing reliability for extreme temperature and under-the-hood applications. The X8G exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance with reference to ambient temperature. These X8G dielectric capacitors from KEMET were developed for critical applications where reliability and capacitance stability at higher operating temperatures are a concern. In addition to commercial-grade devices, automative-grade devices are available and meet AEC-Q200 qualification requirements.Features
- Both class types
- -55°C to +150°C operating temperature range
- Low ESR and ESL
- High thermal stability
- High ripple current capability
- No capacitance shift with voltage
- Lead free, RoHS and REACH compliant
- X8G HV Class I
- EIA 0603, 0805, 1206, 1210, 1812, and 2220 case sizes
- 500V to 2kV voltage ratings
- 1pF to 0.10µF capacitance offerings
- Negligible capacitance shift with respect to temperature
- No piezoelectric noise
- X8G Class I
- EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
- 10V, 16V, 25V, 50V, and 100V voltage ratings
- 0.5pF to 0.22pF capacitance offerings
- ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10%, and ±20% capacitance tolerance
- Non-polar device, minimizing installation concerns
- Commercial and automotive (AEC-Q200) grades available
- Flexible termination option available
Applications
- Under-the-hood
- Transient voltage suppression
- Safety relevant circuits
- Decoupling
- Bypass
- Filtering
- High voltage
- High-frequency power
- Wide bandgap (WBG)
- Snubber (high dV/dT)
- Resonant circuits
Datasheets
Opublikowano: 2020-11-23
| Zaktualizowano: 2024-07-09