KEMET Commercial GoldMax 300 Z5U Leaded ≤250V MLCCs
KEMET Commercial GoldMax 300 Z5U Leaded ≤250V MLCCs are a Class III family of ceramic capacitors, conformally-coated in a radial leaded form factor. These Z5U dielectrics feature a +10°C to +85°C operating temperature range and exhibit a predictable change in capacitance concerning time and voltage. The 300 series GoldMax capacitors are available with 0.100", 0.200", 0.250", and 0.400" lead spacing options while meeting UL 94V–0 flammability standards. With capacitances offered from 100pF to 10µF and a 25VDC to 250VDC voltage range, these fixed KEMET MLCCs are ideal for decoupling, bypass, and transient voltage suppression.These Z5U dielectrics are not recommended for use in overmold applications and/or processes.
Features
- Conformally coated, radial leaded form factor
- 100pF to 10μF available capacitance range
- UL 94V-0 flammability rating
- Non-polar device with excellent solderability
- +10°C to +85°C operating temperature
- 0.100", 0.200", 0.250" and 0.400" lead spacing
- Lead (Pb)-Free, RoHS and REACH compliant
- Class III Z5U dielectric classification
- 25VDC to 250VDC voltage range
- Available capacitance Tolerances of ±20%, and +80%/−20%
Applications
- Applications in which dielectric losses, high insulation resistance, and capacitance stability are not critical
- Limited temperature
- Decoupling
- Bypass
Construction
Additional Resources
Opublikowano: 2018-11-06
| Zaktualizowano: 2023-08-28