KEMET Commercial & Automotive ArcShield MLCCs

KEMET Commercial and Automotive ArcShield MLCCs in X7R dielectric are designed for use in high-voltage applications susceptible to surface arcing (arc-over discharge). The phenomenon of surface arcing is caused by a high voltage gradient between the two termination surfaces or between one of the termination surfaces and the counter internal electrode structure within the ceramic body. It occurs most frequently at application voltages that meet or exceed 300V, in high humidity environments, and in chip sizes with minimal bandwidth separation (creepage distance). This phenomenon can either damage surrounding components or lead to a breakdown of the dielectric material, ultimately resulting in a short circuit condition (catastrophic failure mode).

Patented ArcShield technology features KEMET's highly reliable base metal-dielectric system, combined with a unique internal shield electrode structure that is designed to suppress an arcover event while increasing the available capacitance. Developed on the principle of a partial Faraday cage, this internal system offers superior performance and reliability compared to external surface coating technologies.

Features

  • Commercial and automotive grade
  • Class II dielectrics: X7R
  • EIA case sizes from 0603 to 2225
  • Permanent internal arc protection
  • Protective surface coating not required
  • Superior CV values
  • Flexible termination (FT-CAP) option available
  • 500VDC to 1000VDC voltage rating
  • 1nF to 560nF capacitance range
  • -55°C to +125°C operating temperature range
  • Available in Sn and SnPb terminations

Applications

  • Non-coated electronic circuit assemblies
  • Densely populated boards
  • Minimum creepage distances
  • Device miniaturization
Opublikowano: 2019-10-14 | Zaktualizowano: 2023-11-03