KEMET Commercial AxilMax 400 Z5U Leaded ≤250V MLCCs
KEMET Commercial AxilMax 400 Z5U Leaded ≤250V MLCCs use an axial leaded form factor to deliver a general-purpose capacitor suited for bypass and decoupling applications. These fixed, ceramic, and conformally coated Z5U dielectrics feature excellent solderability, with a +10°C to +85°C operating temperature range and UL 94V-0 flammability rating. The lead-free KEMET MLCCs are ideal for frequency-discriminating circuits, with a DC voltage range covering 25 to 250VDC and available capacitance values from 1000pF to 2.2µF. Additional applications for this AxilMax 400 series from KEMET include limited-temperature designs in which dielectric losses, high insulation resistance, and capacitance stability are not critical.These Z5U dielectrics are not recommended for use in overmold applications and/or processes.
Features
- Lead-free, conformally-coated, with an axial form factor
- 1000pF to 2.2µF capacitance range
- 25VDC to 250VDC voltage rating range
- Available capacitance tolerances of ±20%, and +80%/-20%
- Class III dielectric characterization
- Excellent solderability
- +10°C to +85°C operating temperature
- Non-polar with UL 94V–0 flammability rating
Applications
- Decoupling
- Bypass
- Limited temperature
Construction
Additional Resources
Opublikowano: 2018-11-06
| Zaktualizowano: 2023-08-28