KEMET ALS80 & ALS81 Screw-Terminal High CV Capacitors
KEMET ALS80 and ALS81 Screw-Terminal High CV Capacitors feature the same high ripple currents and long life characteristics as the ALS70/71 series but also operate at higher temperatures. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. The extended temperature range of KEMET ALS80 and ALS81 capacitors allows increased ripple currents at lower temperatures. These capacitors are similarly suited for high reliability and long-life applications such as frequency converters, uninterruptible power supply (UPS) systems, and switch-mode power supplies (SMPS).Features
- Maximum capacitance capability in a smaller size
- Long life, up to 9000 hours at +105°C (VR, IR applied)
- High ripple current
- Excellent surge voltage capability
- PET sleeve (recognized to UL: QMTR2 (UL No. E358957))
- Optimized designs available upon request
Applications
- Alternative energy
- Smoothing
- Energy storage or pulse operation in telecommunication demanding power supplies
- Process control
- AC motor control
- Traction
- Welding
- Measuring
Individual Series
Opublikowano: 2017-04-04
| Zaktualizowano: 2024-10-30