Ka-Ro Electronics QSMP135 Computer-on-Module
Ka-Ro Electronics QSMP135 Computer-on-Module is a solder-down System-on-Module featuring an STM32MP135C 650MHz Arm® Cortex®-A7 processor. The CoM supports 256MB DDR3L and 4GB eMMC with a 24-bit RGB display interface. The Ka-Ro QSMP135 CoM is specifically designed for open-source Linux-based applications and is housed in a 27mm x 27mm x 2.3mm package.Features
- Solder-down version
- 27mm x 27mm square
- 2.3mm total height
- QFN-type lead style
- 1mm pitch
- Thermal pad - 100 pads
- Visual solder joint inspection is possible after soldering
- Single-sided assembly
- High-speed design compliant
- 3.3V power supply
Applications
- Open source Linux based applications
- IoT
- Industrial
- Consumer
Specifications
- STM32MP135C Arm Cortex-A7 650MHz Processor
- 256MB DDR3L RAM
- 4GB eMMC ROM
- Industrial temperature of -25°C to 85°C
- 24-bit RGB display interface
- Connectivity
- Gb Ethernet, USB2.0, eMMC/SD
- UART, I2C, SPI, PWM, SAI, CAN
- Two additional pin groups for RS485
Additional Resources
Videos
STM32MP135 Block Diagram
Standard Contact Assignments
Opublikowano: 2025-04-10
| Zaktualizowano: 2025-04-15